LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
QST Products, LLC QT49-8.000MAHK-B product image
Images for reference only

QST Products, LLC QT49-8.000MAHK-BRoHS

Manufacturer
MPN
QT49-8.000MAHK-B
LCSC Part #
C5836031
Packaging
HC-49S
Customer #
Key Attributes
Crystal 8MHz ±30ppm 20pF 80Ω HC-49S
Datasheetpdf iconQST Products, LLC QT49-8.000MAHK-B
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.3655$ 0.37
200+$ 0.1459$ 29.18
500+$ 0.141$ 70.50
1,000+$ 0.1386$ 138.60
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerQST Products, LLC
PackagingHC-49S
Frequency Stability±30ppm
Operating Temperature-40℃~+85℃
Load Capacitance20pF
Normal temperature Frequency Tolerance±30ppm
Equivalent Series Resistance(ESR)80Ω
Frequency8MHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Features

AI Translation
  • Frequency range: 3.2MHz to 90MHz
  • Resistance welded, metal can DIP package
  • RoHS compliant and lead-free

Applications

AI Translation
  • TVs, set-top boxes, cable modems
  • Microprocessors
  • Computer peripherals
  • Home electronics
  • Consumer products