LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
muRata XRCGE24M545FBA1BR0 product image
Images for reference only

muRata XRCGE24M545FBA1BR0RoHS

Manufacturer
MPN
XRCGE24M545FBA1BR0
LCSC Part #
C5834445
Packaging
SMD2016-4P
Customer #
Key Attributes
Crystal 24.545452MHz ±15ppm 8pF 100Ω SMD2016-4P
Datasheetpdf iconmuRata XRCGE24M545FBA1BR0
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.2937$ 0.29
200+$ 0.1172$ 23.44
500+$ 0.1133$ 56.65
1,000+$ 0.1114$ 111.40
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturermuRata
PackagingSMD2016-4P
Frequency Stability±35ppm
Operating Temperature-40℃~+125℃
Load Capacitance8pF
Normal temperature Frequency Tolerance±15ppm
Equivalent Series Resistance(ESR)100Ω
Frequency24.545452MHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece