HELE X1R038400B81HA-CEHPZ
| Manufacturer | HELEAsian Brands |
| MPN | X1R038400B81HA-CEHPZ |
| LCSC Part # | C5833554 |
| Packaging | - |
| Customer # | |
| Key Attributes | Crystal 38.4MHz 8pF |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | HELE | |
| Packaging | - | |
| Frequency Stability | ±10ppm | |
| Operating Temperature | - | |
| Load Capacitance | 8pF | |
| Equivalent Series Resistance(ESR) | - | |
| Frequency | 38.4MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.7538 | $ 0.75 |
| 200+ | $ 0.3019 | $ 60.38 |
| 500+ | $ 0.2908 | $ 145.40 |
| 1,000+ | $ 0.2861 | $ 286.10 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | HELE | |
| Packaging | - | |
| Frequency Stability | ±10ppm | |
| Operating Temperature | - | |
| Load Capacitance | 8pF | |
| Equivalent Series Resistance(ESR) | - | |
| Frequency | 38.4MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |

