LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MOLEX 5054321601 product image
  • 5054321601 thumbnail 1
  • 5054321601 thumbnail 2
  • 5054321601 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MOLEX 5054321601RoHS

Manufacturer
MPN
5054321601
LCSC Part #
C5832947
Packaging
P=1.25mm
Customer #
Key Attributes
1.25mm 2x8P 2 8 -40℃~+105℃ Locking P=1.25mm Rectangular Connector Housings RoHS
Datasheetpdf iconMOLEX 5054321601
Custom CablesMOQ 1pc
In-Stock: 9,975
9,975 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1625$ 0.81
50+$ 0.1289$ 6.45
150+$ 0.1145$ 17.18
500+$ 0.0965$ 48.25
2,500+$ 0.0884$ 221.00
5,000+$ 0.0836$ 418.00
Standard Packaging500/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerMOLEX
PackagingP=1.25mm
Pitch1.25mm
Flame Retardant RatingUL94V-0
With WingsWithout Fins
Pins Structure2x8P
Number of Rows2
ColorBlack
Number of PINs Per Row8
Plastic MaterialPBT
Operating Temperature-40℃~+105℃
With LockerLocking

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging500
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.