Kingbright WP793YD
| Manufacturer | |
| MPN | WP793YD |
| LCSC Part # | C5831689 |
| Packaging | Through Hole,D=8mm |
| Customer # | |
| Key Attributes | LED YELLOW YELLOW LENS TH |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Kingbright | |
| Packaging | Through Hole,D=8mm | |
| Forward Current | 20mA | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Forward(Vf) | 2.1V | |
| Wavelength - Dominant | 588nm | |
| Diode Configuration | - | |
| Luminous Intensity | 50mcd | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 590nm | |
| Lens Color | Yellow Lens | |
| Viewing Angle | 30° | |
| Illumination Color | Yellow | |
| Lamp Holder Type | 8mm round lamp holder | |
| Power(Watts) | 75mW |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 20000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Yellow light source color devices use yellow LEDs made of gallium arsenide phosphide on gallium phosphide
Features
AI Translation
- 8mm diameter indicator light
- Reliable and robust
- Long lifespan - solid-state reliability
- RoHS compliant
Applications
AI Translation
- Status indicators
- Luminaires
- Signage applications
- Decorative and entertainment lighting
- Commercial and residential architectural lighting
In-Stock: 155
155 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1944 | $ 0.97 |
| 50+ | $ 0.1901 | $ 9.51 |
| 150+ | $ 0.1872 | $ 28.08 |
| 500+ | $ 0.1843 | $ 92.15 |
Standard Packaging20000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Kingbright | |
| Packaging | Through Hole,D=8mm | |
| Forward Current | 20mA | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Forward(Vf) | 2.1V | |
| Wavelength - Dominant | 588nm | |
| Diode Configuration | - | |
| Luminous Intensity | 50mcd | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 590nm | |
| Lens Color | Yellow Lens | |
| Viewing Angle | 30° | |
| Illumination Color | Yellow | |
| Lamp Holder Type | 8mm round lamp holder | |
| Power(Watts) | 75mW |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 20000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Yellow light source color devices use yellow LEDs made of gallium arsenide phosphide on gallium phosphide
Features
AI Translation
- 8mm diameter indicator light
- Reliable and robust
- Long lifespan - solid-state reliability
- RoHS compliant
Applications
AI Translation
- Status indicators
- Luminaires
- Signage applications
- Decorative and entertainment lighting
- Commercial and residential architectural lighting
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

