LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY VS-15CTQ045S-M3 product image
  • VS-15CTQ045S-M3 thumbnail 1
  • VS-15CTQ045S-M3 thumbnail 2
  • VS-15CTQ045S-M3 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VISHAY VS-15CTQ045S-M3RoHS

Manufacturer
MPN
VS-15CTQ045S-M3
LCSC Part #
C5831351
Packaging
TO-263AB(D2PAK)
Customer #
Key Attributes
DIODE ARR SCHOTTKY 45V TO-263AB(D2PAK)
Datasheetpdf iconVISHAY VS-15CTQ045S-M3
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.9436$ 0.94
10+$ 0.9205$ 9.21
30+$ 0.9051$ 27.15
100+$ 0.8898$ 88.98
Standard Packaging1000/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Diode Arrays
ManufacturerVISHAY
PackagingTO-263AB(D2PAK)
Reverse Leakage Current (Ir)800uA@45V
Diode Configuration1 Pair Common Cathode
Voltage - DC Reverse(Vr)45V
Operating Junction Temperature Range-55℃~+150℃
Non-Repetitive Peak Forward Surge Current810A
Current - Rectified7.5A
Voltage - Forward(Vf@If)550mV@7.5A

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

VS - 15CTQ... center-tap Schottky rectifier series is optimized for ultra-low forward voltage drop with moderate leakage current. Its proprietary barrier technology enables reliable operation at junction temperatures up to 150°C. Typical applications include switching power supplies, converters, freewheeling diodes, and reverse battery protection.

Features

AI Translation
  • Operable at junction temperature (TJ) of 150°C
  • Center tap configuration
  • Low forward voltage drop
  • High-frequency operation
  • Encapsulated in high-purity, high-temperature epoxy for enhanced mechanical strength and moisture resistance
  • Guard ring construction for improved durability and long-term reliability
  • MSL level 1 per J-STD-020, lead-free reflow peak temperature up to 245°C
  • Designed and qualified per JEDEC-JESD 47
  • Material categorization: for compliance definitions, see www.vishay.com/doc?99912