LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
C&K PTS125SM43SMTR21M LFS product image
Images for reference only

C&K PTS125SM43SMTR21M LFSRoHS

Manufacturer
MPN
PTS125SM43SMTR21M LFS
LCSC Part #
C5829969
Packaging
SMD,12x12mm
Customer #
Key Attributes
Tactile Switch SPST-NO 180gf Gull Wing Surface Mount
Datasheetpdf iconC&K PTS125SM43SMTR21M LFS
In-Stock: 1
1 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.8382$ 0.84
10+$ 0.6771$ 6.77
30+$ 0.5957$ 17.87
100+$ 0.516$ 51.60
Standard Packaging900/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategorySwitches/Tactile Switches
ManufacturerC&K
PackagingSMD,12x12mm
Voltage Rating12V
with BracketWithout Bracket
Width12mm
Operating Temperature-40℃~+85℃
Installation MethodSurface Mount,Vertical
PressForce1.8N
Termination StyleGull Wing
Actuator StyleRound Button
Length12mm
CircuitSPST-NO
Height4.3mm
Contact Current50mA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging900
Sales UnitPiece