iNRCORE PL8200
| Manufacturer | |
| MPN | PL8200 |
| LCSC Part # | C5828662 |
| Packaging | - |
| Customer # | |
| Description | 470uH 8mΩ 2 Common Mode Chokes |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | iNRCORE | |
| Packaging | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 15 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty | Unit Price (Reference Only) | Total Amount |
|---|---|---|
1+ | $ 25.8465 | $ 25.85 |
195+ | $ 10.3132 | $ 2011.07 |
495+ | $ 9.9692 | $ 4934.75 |
1,005+ | $ 9.798 | $ 9846.99 |
Standard Packaging 15/Full
Tube | ||
Better price for more quantity?
$