Altech PIR6W-1PS-115VAC/DC-C
| Manufacturer | |
| MPN | PIR6W-1PS-115VAC/DC-C |
| LCSC Part # | C5828500 |
| Packaging | - |
| Customer # | |
| Key Attributes | 1 Form A (SPST-NO) 1.5V~60V Solid State Relays (SSR) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Relays/Solid State Relays (SSR) | |
| Manufacturer | Altech | |
| Packaging | - | |
| Contact Form | 1 Form A (SPST-NO) | |
| Features | - | |
| Load Voltage | 1.5V~60V | |
| Input type | - | |
| load current | 1A |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
This product includes screw clamp terminals, an electronic screw terminal socket (PI6W-1PS), an electromagnetic relay (RM699BV) or solid state relay (RSR30), with a width of 6.2mm and a green LED. The electromagnetic relay RM699BV is available with 6A, 250VAC/24VDC universal input, as well as a model with 0.05A, 30VAC/36VDC and gold-plated contacts; the solid state relay RSR30 offers a 2A, 240VAC output solid state TRIAC (T) relay, a 1A, 48VDC output solid state transistor (C) relay, and a 2A, 24VDC output solid state transistor (O) relay. Note that the rated input voltage (Us) for operating the relay is not always the same as the rated input voltage (Un) for the relay and socket combination — this is important when ordering an operating relay for a socket. The green LED indicates the operational status of the relay, the interconnect bar ZG20 is used to bridge common input or output signals, and the removable ejector provides protection and facilitates replacement of the operating relay. Altech offers component assembly services with quick turnaround and competitive pricing.
Features
- Screw clamp terminals
- Electronic screw terminal socket (PI6W-1PS)
- Choice of electromagnetic relay (RM699BV) or solid-state relay (RSR30)
- 6.2mm width
- Green LED indicator
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 125.5819 | $ 125.58 |
| 200+ | $ 50.1079 | $ 10021.58 |
| 500+ | $ 48.4335 | $ 24216.75 |
| 1,000+ | $ 47.6062 | $ 47606.20 |
Standard Packaging10/Full Bag | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Relays/Solid State Relays (SSR) | |
| Manufacturer | Altech | |
| Packaging | - | |
| Contact Form | 1 Form A (SPST-NO) | |
| Features | - | |
| Load Voltage | 1.5V~60V | |
| Input type | - | |
| load current | 1A |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
This product includes screw clamp terminals, an electronic screw terminal socket (PI6W-1PS), an electromagnetic relay (RM699BV) or solid state relay (RSR30), with a width of 6.2mm and a green LED. The electromagnetic relay RM699BV is available with 6A, 250VAC/24VDC universal input, as well as a model with 0.05A, 30VAC/36VDC and gold-plated contacts; the solid state relay RSR30 offers a 2A, 240VAC output solid state TRIAC (T) relay, a 1A, 48VDC output solid state transistor (C) relay, and a 2A, 24VDC output solid state transistor (O) relay. Note that the rated input voltage (Us) for operating the relay is not always the same as the rated input voltage (Un) for the relay and socket combination — this is important when ordering an operating relay for a socket. The green LED indicates the operational status of the relay, the interconnect bar ZG20 is used to bridge common input or output signals, and the removable ejector provides protection and facilitates replacement of the operating relay. Altech offers component assembly services with quick turnaround and competitive pricing.
Features
- Screw clamp terminals
- Electronic screw terminal socket (PI6W-1PS)
- Choice of electromagnetic relay (RM699BV) or solid-state relay (RSR30)
- 6.2mm width
- Green LED indicator
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |

