PULSE PF0552.105NLT
| Manufacturer | |
| Mfr. Part # | PF0552.105NLT |
| LCSC Part # | C5828184 |
| Package | - |
| Customer # | |
| Key Attributes | FIXED IND 1mH 650mA 1.6Ω |
| Description | 650mA 1mH ±20% 700mA Arrays, Signal Transformers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Arrays, Signal Transformers | |
| Manufacturer | PULSE | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 2.864 | $ 2.86 |
200+ | $ 1.1426 | $ 228.52 |
500+ | $ 1.1047 | $ 552.35 |
1,000+ | $ 1.0865 | $ 1086.50 |
Standard Packaging 500/Full
Reel | ||
Better price for more quantity?
$