PASTERNACK PE2CP1102
| Manufacturer | |
| MPN | PE2CP1102 |
| LCSC Part # | C5824604 |
| Packaging | - |
| Customer # | |
| Key Attributes | 0.5dB 10dB 1GHz~4GHz RF Directional Coupler RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Directional Coupler | |
| Manufacturer | PASTERNACK | |
| Packaging | - | |
| Features | Directional coupling | |
| Insertion Loss | 0.5dB | |
| Coupling Factor | 10dB | |
| Frequency Range | 1GHz~4GHz | |
| Operating Temperature | -45℃~+85℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The PE2CP1102 is an 10 dB RF coupler with 50 ohm SMA connectors operating from 1 to 4 GHz with a maximum input power of 50 Watts CW, and peak power handling of 1 kilowatt. The PE2CP1102 has a coupling factor of 1 dB, insertion loss of (excluding coupled power) and a maximum VSWR of 1.2:1. The coupler operates over a temperature range of -45°C to 85°C and meets environmental standard for humidity, shock, vibration, and altitude. Couplers have many Applications and perform several functions within the RF/Microwave industry such as circuit feedback and signal sampling for measurement or monitoring.
Features
AI Translation
- 1 to 4 GHz
- 50 Watts CW Max Power
- 10 dB Coupling Value
- Directional SMA Coupler
- Meets Standards for Humidity, Shock, Vibration, Altitude
Applications
AI Translation
- Communications Systems
- Amplifier Power Dividing
- CDMA, GSM, LTE
- Amplifier Systems
Out of Stock
Stock Notification
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 582.6471 | $ 582.65 |
| 200+ | $ 232.48 | $ 46496.00 |
| 500+ | $ 224.7126 | $ 112356.30 |
| 1,000+ | $ 220.8729 | $ 220872.90 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| Type | Details |
|---|---|
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |

