TE Connectivity PD150XA57
| Manufacturer | |
| MPN | PD150XA57 |
| LCSC Part # | C5824079 |
| Packaging | - |
| Customer # | |
| Key Attributes | 5A 12V 1 Set Normally Open: 1A (SPST NO) Power Relays |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| Switching Current(Max) | 5A | |
| Release Time | 10ms | |
| Operate Time | 35ms | |
| Coil Voltage | 12V | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) | |
| Operating Temperature | -40℃~+85℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3111.8851 | $ 3111.89 |
| 200+ | $ 2922.6831 | $ 584536.62 |
| 500+ | $ 2825.0176 | $ 1412508.80 |
| 1,000+ | $ 2776.7593 | $ 2776759.30 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| Switching Current(Max) | 5A | |
| Release Time | 10ms | |
| Operate Time | 35ms | |
| Coil Voltage | 12V | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) | |
| Operating Temperature | -40℃~+85℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| Type | Details |
|---|---|
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |

