PULSE PAC6034.205NLT
| Manufacturer | |
| Mfr. Part # | PAC6034.205NLT |
| LCSC Part # | C5823152 |
| Package | - |
| Customer # | |
| Description | 1.8mH 2 2mΩ Common Mode Chokes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | PULSE | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 150 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 1.7924 | $ 1.79 |
150+ | $ 0.7151 | $ 107.27 |
450+ | $ 0.6915 | $ 311.18 |
1,050+ | $ 0.6805 | $ 714.53 |
Standard Packaging 150/Full
Reel | ||