VISHAY VAOL-5701DE4
| Manufacturer | |
| MPN | VAOL-5701DE4 |
| LCSC Part # | C5821528 |
| Packaging | Through Hole,D=5mm |
| Customer # | |
| Key Attributes | LED EMERALD GREEN WATER CLEAR TH |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D=5mm | |
| Luminous Intensity | 100mcd | |
| Lens Color | Water Clear | |
| Viewing Angle | 100° | |
| Illumination Color | Emerald Green | |
| Forward Current | 20mA | |
| Operating Temperature | -40℃~+80℃ | |
| Power(Watts) | 100mW | |
| Voltage - Forward(Vf) | 2V | |
| Wavelength - Dominant | 570nm | |
| Diode Configuration | Discrete Diode |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
- These High Intensity LEDs are Based on GaP/GaP Material Technology
- Emitted color:Green
- Water Transparent Lens
Features
AI Translation
- Low Power Consumption
- High Intensity
- I.C. compatible
Applications
AI Translation
- Commercial Outdoor Sign Board
- Front Panel Indicator
- Dot- Matrix Module
- LED Bulb
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.4371 | $ 0.44 |
| 10+ | $ 0.353 | $ 3.53 |
| 30+ | $ 0.3164 | $ 9.49 |
| 100+ | $ 0.2705 | $ 27.05 |
| 500+ | $ 0.2491 | $ 124.55 |
| 1,000+ | $ 0.2369 | $ 236.90 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D=5mm | |
| Luminous Intensity | 100mcd | |
| Lens Color | Water Clear | |
| Viewing Angle | 100° | |
| Illumination Color | Emerald Green | |
| Forward Current | 20mA | |
| Operating Temperature | -40℃~+80℃ | |
| Power(Watts) | 100mW | |
| Voltage - Forward(Vf) | 2V | |
| Wavelength - Dominant | 570nm | |
| Diode Configuration | Discrete Diode |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
- These High Intensity LEDs are Based on GaP/GaP Material Technology
- Emitted color:Green
- Water Transparent Lens
Features
AI Translation
- Low Power Consumption
- High Intensity
- I.C. compatible
Applications
AI Translation
- Commercial Outdoor Sign Board
- Front Panel Indicator
- Dot- Matrix Module
- LED Bulb
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

