Cosel NAP-10-221
| Manufacturer | |
| MPN | NAP-10-221 |
| LCSC Part # | C5820311 |
| Packaging | - |
| Customer # | |
| Key Attributes | Single-Phase Filter Base Mount Power Line Filter Modules RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | Cosel | |
| Packaging | - | |
| Filter Type | Single-Phase Filter | |
| Voltage - Input | 250V | |
| Current Rating | 10A | |
| Mounting Type | Base Mount |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Single-phase 250VAC (single-stage filter)
- Quick and easy push-in terminals — simply insert the wire, press down, and tighten with a screwdriver
- Single-phase 277VAC/300VDC (single-stage filter); suitable for 277VAC equipment in factory distribution panels and building installations
- Withstand voltage 4000VAC (line-to-ground capacitor code -000 to -472)
- NAC: high attenuation type, 150kHz to 1MHz
- NAM: low leakage current type
- NAH: ultra-high attenuation type, 9kHz to 1MHz
- NAP: high attenuation type for external pulses
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 79.9547 | $ 79.95 |
| 200+ | $ 31.9031 | $ 6380.62 |
| 500+ | $ 30.8364 | $ 15418.20 |
| 1,000+ | $ 30.3105 | $ 30310.50 |
Standard Packaging1/Full Box | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | Cosel | |
| Packaging | - | |
| Filter Type | Single-Phase Filter | |
| Voltage - Input | 250V | |
| Current Rating | 10A | |
| Mounting Type | Base Mount |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Single-phase 250VAC (single-stage filter)
- Quick and easy push-in terminals — simply insert the wire, press down, and tighten with a screwdriver
- Single-phase 277VAC/300VDC (single-stage filter); suitable for 277VAC equipment in factory distribution panels and building installations
- Withstand voltage 4000VAC (line-to-ground capacitor code -000 to -472)
- NAC: high attenuation type, 150kHz to 1MHz
- NAM: low leakage current type
- NAH: ultra-high attenuation type, 9kHz to 1MHz
- NAP: high attenuation type for external pulses
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

