EVERLIGHT MV6666T
| Manufacturer | |
| Mfr. Part # | MV6666T |
| LCSC Part # | C5819602 |
| Package | Through Hole |
| Customer # | |
| Description | 635nm 70° 20mA Red 2V Through Hole LED Indication - Discrete RoHS |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | EVERLIGHT | |
| Package | Through Hole |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.1338 | $ 0.13 |
250+ | $ 0.0534 | $ 13.35 |
500+ | $ 0.0516 | $ 25.80 |
1,000+ | $ 0.0507 | $ 50.70 |
Standard Packaging 250/Full
Bag | ||
Better price for more quantity?
$