LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
NDK NX5032GA-10.000M-STD-CSK-3 product image
Images for reference only

NDK NX5032GA-10.000M-STD-CSK-3RoHS

Manufacturer
MPN
NX5032GA-10.000M-STD-CSK-3
LCSC Part #
C5817064
Packaging
SMD5032
Customer #
Key Attributes
Crystal 10MHz ±20ppm 8pF 100Ω SMD5032
Datasheetpdf iconNDK NX5032GA-10.000M-STD-CSK-3
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.8577$ 0.86
200+$ 0.3425$ 68.50
500+$ 0.3319$ 165.95
1,000+$ 0.3258$ 325.80
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerNDK
PackagingSMD5032
Frequency Stability±30ppm
Operating Temperature-10℃~+70℃
Load Capacitance8pF
Normal temperature Frequency Tolerance±20ppm
Equivalent Series Resistance(ESR)100Ω
Frequency10MHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Features

AI Translation
  • Ideal for office automation, audio/video applications, and automotive accessories.
  • Compact and low-profile design. (Typical dimensions: 5.0x3.2x1.3mm)
  • Supports low frequencies down to 8 MHz.
  • Excellent environmental characteristics, including heat resistance and shock resistance.
  • Compliant with lead-free solder reflow profiles.
  • RoHS compliant
  • Compliant with Directive 2011/65/EU
  • Compliant with Directive (EU) 2015/863