LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
NDK NX3225GA-14.31818M-STD-CRG-2 product image
Images for reference only

NDK NX3225GA-14.31818M-STD-CRG-2RoHS

Manufacturer
MPN
NX3225GA-14.31818M-STD-CRG-2
LCSC Part #
C5817051
Packaging
SMD3225-4P
Customer #
Key Attributes
Crystal 14.31818MHz ±20ppm 8pF 80Ω SMD3225-4P
Datasheetpdf iconNDK NX3225GA-14.31818M-STD-CRG-2
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.7274$ 0.73
200+$ 0.291$ 58.20
500+$ 0.2804$ 140.20
1,000+$ 0.2758$ 275.80
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerNDK
PackagingSMD3225-4P
Frequency Stability±30ppm
Operating Temperature-40℃~+85℃
Load Capacitance8pF
Normal temperature Frequency Tolerance±20ppm
Equivalent Series Resistance(ESR)80Ω
Frequency14.31818MHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • A surface- mount compact crystal unit suitable for automotive.
  • Compact and thin. (3.2×2.5×0.75mm typ.)
  • Stable start- up characteristics even under extremely severe environmental conditions.
  • Excellent environment- resistant performance, including heat, vibration and shock resistance.
  • Meets the requirements for re- flow profiling using lead- free solder.
  • Conforms to AEC- Q200.
  • RoHS Compliant Directive 2011/65/EU Directive (EU) 2015/863