LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
NDK NX2016SA-26M-STD-CZS-1 product image
Images for reference only

NDK NX2016SA-26M-STD-CZS-1RoHS

Manufacturer
MPN
NX2016SA-26M-STD-CZS-1
LCSC Part #
C5817006
Packaging
SMD
Customer #
Key Attributes
Crystal 26MHz ±15ppm 8pF 60Ω SMD
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.0941$ 1.09
200+$ 0.4365$ 87.30
500+$ 0.4228$ 211.40
1,000+$ 0.4152$ 415.20
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerNDK
PackagingSMD
Frequency Stability±15ppm
Operating Temperature-10℃~+75℃
Load Capacitance8pF
Normal temperature Frequency Tolerance±15ppm
Equivalent Series Resistance(ESR)60Ω
Frequency26MHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece