DIODES PAM8304ASR
| Manufacturer | |
| Mfr. Part # | PAM8304ASR |
| LCSC Part # | C581342 |
| Package | MSOP-8 |
| Customer # | |
| Key Attributes | 3W Mono Class-D Audio Amplifier |
| Description | 5mA 1-Channel 3Wx1@4Ω Class D MSOP-8 Audio Amplifiers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Audio Amplifiers | |
| Manufacturer | DIODES | |
| Package | MSOP-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
2,905
2,905
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.254 | $ 1.27 |
50+ | $ 0.2013 | $ 10.07 |
150+ | $ 0.1787 | $ 26.81 |
500+ | $ 0.1505 | $ 75.25 |
2,500+ | $ 0.1379 | $ 344.75 |
5,000+ | $ 0.1304 | $ 652.00 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$