DIODES DMN2015UFDE-7
| Manufacturer | |
| MPN | DMN2015UFDE-7 |
| LCSC Part # | C581339 |
| Packaging | UDFN2020-6-EP |
| Customer # | |
| Key Attributes | 660mW 20V 10.5A 11.5mΩ@4.5V 1 N-channel N-Channel UDFN2020-6-EP Single FETs, MOSFETs RoHS |
| Datasheet | DIODES DMN2015UFDE-7 |
| RoHS Compliance | 3 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | DIODES | |
| Packaging | UDFN2020-6-EP | |
| Output Capacitance(Coss) | 175pF | |
| Ciss-Input Capacitance | 1.779nF | |
| Pd - Power Dissipation | 660mW | |
| Configuration | - | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 20V | |
| Current - Continuous Drain(Id) | 10.5A | |
| Reverse Transfer Capacitance (Crss) | 154pF | |
| RDS(on) | 11.5mΩ@4.5V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 19.7nC@4.5V | |
| Vgs | ±12V | |
| Gate Threshold Voltage (Vgs(th)) | 1.1V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | DIODES | |
| Packaging | UDFN2020-6-EP | |
| Output Capacitance(Coss) | 175pF | |
| Ciss-Input Capacitance | 1.779nF | |
| Pd - Power Dissipation | 660mW | |
| Configuration | - | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 20V |
| Type | Description | |
|---|---|---|
| Current - Continuous Drain(Id) | 10.5A | |
| Reverse Transfer Capacitance (Crss) | 154pF | |
| RDS(on) | 11.5mΩ@4.5V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 19.7nC@4.5V | |
| Vgs | ±12V | |
| Gate Threshold Voltage (Vgs(th)) | 1.1V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
This next-generation MOSFET is designed to minimize on-resistance RDS(ON) while maintaining excellent switching performance, making it ideal for high-efficiency power management applications.
Features
AI Translation
- 0.6mm thickness — suitable for thin applications
- 4mm² PCB footprint
- Low gate threshold voltage
- Low on-resistance
- Fully lead-free and fully RoHS compliant
- Halogen and antimony-free, "Green" device
Applications
AI Translation
- General-purpose interface switch
- Power management function
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | DIODES | |
| Packaging | UDFN2020-6-EP | |
| Output Capacitance(Coss) | 175pF | |
| Ciss-Input Capacitance | 1.779nF | |
| Pd - Power Dissipation | 660mW | |
| Configuration | - | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 20V | |
| Current - Continuous Drain(Id) | 10.5A | |
| Reverse Transfer Capacitance (Crss) | 154pF | |
| RDS(on) | 11.5mΩ@4.5V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 19.7nC@4.5V | |
| Vgs | ±12V | |
| Gate Threshold Voltage (Vgs(th)) | 1.1V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | DIODES | |
| Packaging | UDFN2020-6-EP | |
| Output Capacitance(Coss) | 175pF | |
| Ciss-Input Capacitance | 1.779nF | |
| Pd - Power Dissipation | 660mW | |
| Configuration | - | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 20V |
| Type | Description | |
|---|---|---|
| Current - Continuous Drain(Id) | 10.5A | |
| Reverse Transfer Capacitance (Crss) | 154pF | |
| RDS(on) | 11.5mΩ@4.5V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 19.7nC@4.5V | |
| Vgs | ±12V | |
| Gate Threshold Voltage (Vgs(th)) | 1.1V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
This next-generation MOSFET is designed to minimize on-resistance RDS(ON) while maintaining excellent switching performance, making it ideal for high-efficiency power management applications.
Features
AI Translation
- 0.6mm thickness — suitable for thin applications
- 4mm² PCB footprint
- Low gate threshold voltage
- Low on-resistance
- Fully lead-free and fully RoHS compliant
- Halogen and antimony-free, "Green" device
Applications
AI Translation
- General-purpose interface switch
- Power management function
C581339 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



