micron MT29F2G08ABAGAH4-ITE:G
| Manufacturer | |
| Mfr. Part # | MT29F2G08ABAGAH4-ITE:G |
| LCSC Part # | C5813054 |
| Package | VFBGA-63(9x11) |
| Customer # | |
| Description | 2Gbit 2.7V~3.6V Parallel VFBGA-63(9x11) Memory (ICs) RoHS |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | micron | |
| Package | VFBGA-63(9x11) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991B1A |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
97 
97
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 2.7008 | $ 2.70 |
10+ | $ 2.6507 | $ 26.51 |
30+ | $ 2.6163 | $ 78.49 |
100+ | $ 2.5818 | $ 258.18 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$