ADI LTM4651IY#PBF
| Manufacturer | |
| MPN | LTM4651IY#PBF |
| LCSC Part # | C581159 |
| Packaging | BGA-77 |
| Customer # | |
| Key Attributes | BGA-77 DC DC Converters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | ADI | |
| Packaging | BGA-77 | |
| Number of Outputs | 1 | |
| Iout | 4A | |
| Output Voltage Accuracy | ±1.67% | |
| Height | 5.01mm | |
| Vin | 3.6V~58V | |
| Ripple Noise | 10mVp-p | |
| Vout | -26.5V~-500mV | |
| Frequency - Switching | 400kHz | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Programmable soft start;Programmable output voltage;External clock synchronization;Under Voltage Protection;Overvoltage protection;Over Current Protection;Over-temperature protection | |
| Length | 15mm | |
| Width | 9mm |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 170 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LTM4651 is an ultralow noise, 58V, 24W DC/DC μModule inverting topology regulator. It regulates a negative output voltage (V₀₊ₜ) from a positive input supply voltage (Vᵢₙ), and is designed to meet the radiated emissions requirements of EN55022. Conducted emission requirements can be met by adding standard filter components. Included in the package are the switching controller, power MOSFETs, inductor, filters and support components. The LTM4651 can regulate V₀₊ₜ to a value between -0.5V and -26.5V, provided that its input and output voltages adhere to the safe operating area criteria of the LTM4651: Vᵢₙ + |V₀₊ₜ| ≤ 58V. A switching frequency range of 250kHz to 3MHz is supported (400kHz default) and the module can synchronize to an external clock. Despite being an inverting topology regulator, no level shift circuitry is needed to interface to the LTM4651’s RUN, PGOOD or CLKIN pins; those pins are referenced to GND. The LTM4651 is offered in a 15mm × 9mm × 5.01mm BGA package with SnPb or RoHS compliant terminal finish.
Features
- Complete Low EMI Switch Mode Power Supply
- EN55022 Class B Compliant
- Wide Input Voltage Range: 3.6V to 58V
- Up to 4A Output Current
- 24W Output from 12Vᵢₙ to -24Vₒᵤₜ, Pₗₒₛₛ = 5W, Tₐ = 60°C, Tᵣᵢₛₑ = 60°C, 200LFM
- Output Voltage Range: -26.5V ≤ Vₒᵤₜ ≤ -0.5V
- Safe Operating Area: Vᵢₙ + |Vₒᵤₜ| ≤ 58V
- ±1.67% Total DC Output Voltage Error Over Line, Load and Temperature (-40°C to 125°C)
- Parallel and Current Share with Multiple LTM4651s
- Constant-Frequency Current Mode Control
- Frequency Synchronization Range: 250kHz to 3MHz
- Power Good Indicator and Programmable Soft-Start
- Overcurrent/Overvoltage/Overtemperature Protection
- 15mm × 9mm × 5.01mm BGA Package
Applications
- Industrial Control and Test Equipment
- Video, Imaging and Instrumentation
- Telecom and Network Power Supplies
- RF Systems
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 46.0731$ 41.4658 | $ 41.47 |
| 30+ | $ 44.0254$ 39.6229 | $ 1188.69 |
Standard Packaging170/Full Tray | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | ADI | |
| Packaging | BGA-77 | |
| Number of Outputs | 1 | |
| Iout | 4A | |
| Output Voltage Accuracy | ±1.67% | |
| Height | 5.01mm | |
| Vin | 3.6V~58V | |
| Ripple Noise | 10mVp-p | |
| Vout | -26.5V~-500mV | |
| Frequency - Switching | 400kHz | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Programmable soft start;Programmable output voltage;External clock synchronization;Under Voltage Protection;Overvoltage protection;Over Current Protection;Over-temperature protection | |
| Length | 15mm | |
| Width | 9mm |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 170 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LTM4651 is an ultralow noise, 58V, 24W DC/DC μModule inverting topology regulator. It regulates a negative output voltage (V₀₊ₜ) from a positive input supply voltage (Vᵢₙ), and is designed to meet the radiated emissions requirements of EN55022. Conducted emission requirements can be met by adding standard filter components. Included in the package are the switching controller, power MOSFETs, inductor, filters and support components. The LTM4651 can regulate V₀₊ₜ to a value between -0.5V and -26.5V, provided that its input and output voltages adhere to the safe operating area criteria of the LTM4651: Vᵢₙ + |V₀₊ₜ| ≤ 58V. A switching frequency range of 250kHz to 3MHz is supported (400kHz default) and the module can synchronize to an external clock. Despite being an inverting topology regulator, no level shift circuitry is needed to interface to the LTM4651’s RUN, PGOOD or CLKIN pins; those pins are referenced to GND. The LTM4651 is offered in a 15mm × 9mm × 5.01mm BGA package with SnPb or RoHS compliant terminal finish.
Features
- Complete Low EMI Switch Mode Power Supply
- EN55022 Class B Compliant
- Wide Input Voltage Range: 3.6V to 58V
- Up to 4A Output Current
- 24W Output from 12Vᵢₙ to -24Vₒᵤₜ, Pₗₒₛₛ = 5W, Tₐ = 60°C, Tᵣᵢₛₑ = 60°C, 200LFM
- Output Voltage Range: -26.5V ≤ Vₒᵤₜ ≤ -0.5V
- Safe Operating Area: Vᵢₙ + |Vₒᵤₜ| ≤ 58V
- ±1.67% Total DC Output Voltage Error Over Line, Load and Temperature (-40°C to 125°C)
- Parallel and Current Share with Multiple LTM4651s
- Constant-Frequency Current Mode Control
- Frequency Synchronization Range: 250kHz to 3MHz
- Power Good Indicator and Programmable Soft-Start
- Overcurrent/Overvoltage/Overtemperature Protection
- 15mm × 9mm × 5.01mm BGA Package
Applications
- Industrial Control and Test Equipment
- Video, Imaging and Instrumentation
- Telecom and Network Power Supplies
- RF Systems
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



