ADI LTC6994CS6-1#TRMPBF
| Manufacturer | |
| MPN | LTC6994CS6-1#TRMPBF |
| LCSC Part # | C581050 |
| Packaging | TSOT-23-6 |
| Customer # | |
| Key Attributes | Programmable Delay Block with 1us to 33.6 Seconds Delay Range |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Delay Lines | |
| Manufacturer | ADI | |
| Packaging | TSOT-23-6 | |
| Voltage - Supply | 2.25V~5.5V | |
| Operating Temperature | 0℃~+70℃ | |
| Available Total Delays | 1us~33.6s |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Applications
AI Translation
- Noise discriminator/pulse qualifier
- Delay matching
- Switch debouncing
- High vibration, high acceleration environments
- Portable and battery-powered devices
In-Stock: 16
16 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 6.6334$ 6.1691 | $ 6.17 |
| 10+ | $ 5.7523$ 5.3497 | $ 53.50 |
| 30+ | $ 5.2168$ 4.8517 | $ 145.55 |
| 100+ | $ 4.7673$ 4.4336 | $ 443.36 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Delay Lines | |
| Manufacturer | ADI | |
| Packaging | TSOT-23-6 | |
| Voltage - Supply | 2.25V~5.5V | |
| Operating Temperature | 0℃~+70℃ | |
| Available Total Delays | 1us~33.6s |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Applications
AI Translation
- Noise discriminator/pulse qualifier
- Delay matching
- Switch debouncing
- High vibration, high acceleration environments
- Portable and battery-powered devices
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



