ADI LTC6994CDCB-1#TRMPBF
| Manufacturer | |
| Mfr. Part # | LTC6994CDCB-1#TRMPBF |
| LCSC Part # | C581049 |
| Package | DFN-6(2x3) |
| Customer # | |
| Key Attributes | Programmable Delay Block with 1us to 33.6 Seconds Delay Range |
| Description | 2.25V~5.5V 1us~33.6s DFN-6(2x3) Delay Lines RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Delay Lines | |
| Manufacturer | ADI | |
| Package | DFN-6(2x3) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
3 
3
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 5.0406 | $ 5.04 |
10+ | $ 4.27 | $ 42.70 |
30+ | $ 3.8108 | $ 114.32 |
100+ | $ 3.3485 | $ 334.85 |
500+ | $ 3.1337 | $ 1566.85 |
1,000+ | $ 3.0371 | $ 3037.10 |
Standard Packaging 500/Full
Reel | ||
Better price for more quantity?
$