ADI LTC6993HS6-2#TRMPBF
| Manufacturer | |
| Mfr. Part # | LTC6993HS6-2#TRMPBF |
| LCSC Part # | C581044 |
| Package | TSOT-23-6L |
| Customer # | |
| Key Attributes | Monostable Pulse Generator (One Shot) |
| Description | 11ns 70uA 2.25V~5.5V TSOT-23-6L Multivibrators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Multivibrators | |
| Manufacturer | ADI | |
| Package | TSOT-23-6L |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
63 
63
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 5.19 | $ 5.19 |
10+ | $ 4.4514 | $ 44.51 |
30+ | $ 4.0006 | $ 120.02 |
100+ | $ 3.623 | $ 362.30 |
Standard Packaging 500/Full
Reel | ||
Better price for more quantity?
$