ADI LTC6946IUFD-1#PBF
| Manufacturer | |
| Mfr. Part # | LTC6946IUFD-1#PBF |
| LCSC Part # | C581027 |
| Package | QFN-28-EP(4x5) |
| Customer # | |
| Description | 3.74GHz 3.15V~5.25V 6 QFN-28-EP(4x5) Clock Generators, PLLs, Frequency Synthesizers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers | |
| Manufacturer | ADI | |
| Package | QFN-28-EP(4x5) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 73 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 10.971 | $ 10.97 |
200+ | $ 4.2461 | $ 849.22 |
500+ | $ 4.0964 | $ 2048.20 |
1,000+ | $ 4.0239 | $ 4023.90 |
Standard Packaging 73/Full
Tube | ||