ADI LTC6804HG-1#PBF
| Manufacturer | |
| MPN | LTC6804HG-1#PBF |
| LCSC Part # | C581004 |
| Packaging | SSOP-48-208mil |
| Customer # | |
| Key Attributes | Multicell Battery Monitors |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Management | |
| Manufacturer | ADI | |
| Packaging | SSOP-48-208mil | |
| Operating Temperature | -40℃~+125℃ | |
| Quiescent Current | 4uA | |
| 0V Battery Charge | Not supported | |
| Type of Battery | - | |
| Operating Voltage | 11V~55V | |
| The Chip Type | Monitoring IC | |
| Interface | SPI |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 37 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LTC6804 is a 3rd generation multicell battery stack monitor that measures up to 12 series connected battery cells with a total measurement error of less than 1.2mV. The cell measurement range of 0V to 5V makes it suitable for most battery chemistries. All 12 cell voltages can be captured in 290us, and lower data acquisition rates can be selected for high noise reduction.
Multiple devices can be connected in series, permitting simultaneous cell monitoring of long, high voltage battery strings. Each device has an isoSPI interface for high speed, RF-immune, local area communications. Using the LTC6804-1, multiple devices are connected in a daisy-chain with one host processor connection for all devices. Using the LTC6804-2, multiple devices are connected in parallel to the host processor, with each device individually addressed.
Additional features include passive balancing for each cell, an onboard 5V regulator, and 5 general purpose I/O lines. In sleep mode, current consumption is reduced to 4uA. The device can be powered directly from the battery, or from an isolated supply.
Features
- Measures Up to 12 Battery Cells in Series
- Stackable Architecture Supports 100s of Cells
- Built-In isoSPITM Interface: 1Mbps Isolated Serial Communications Uses a Single Twisted Pair, Up to 100 Meters
- Low EMI Susceptibility and Emissions
- 1.2mV Maximum Total Measurement Error
- 290us to Measure All Cells in a System
- Synchronized Voltage and Current Measurement
- 16-Bit Delta-Sigma ADC with Frequency Programmable 3rd Order Noise Filter
- Engineered for ISO26262 Compliant Systems
- Passive Cell Balancing with Programmable Timer
- 5 General Purpose Digital I/O or Analog Inputs: Temperature or other Sensor Inputs
- Configurable as an I/O or SPI Master
- 4uA Sleep Mode Supply Current
- 48-Lead SSOP Package
Applications
- Electric and Hybrid Electric Vehicles
- Backup Battery Systems
- Grid Energy Storage
- High Power Portable Equipment
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 31.8214 | $ 31.82 |
| 10+ | $ 30.6786 | $ 306.79 |
Standard Packaging37/Full Tube | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Management | |
| Manufacturer | ADI | |
| Packaging | SSOP-48-208mil | |
| Operating Temperature | -40℃~+125℃ | |
| Quiescent Current | 4uA | |
| 0V Battery Charge | Not supported | |
| Type of Battery | - | |
| Operating Voltage | 11V~55V | |
| The Chip Type | Monitoring IC | |
| Interface | SPI |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 37 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LTC6804 is a 3rd generation multicell battery stack monitor that measures up to 12 series connected battery cells with a total measurement error of less than 1.2mV. The cell measurement range of 0V to 5V makes it suitable for most battery chemistries. All 12 cell voltages can be captured in 290us, and lower data acquisition rates can be selected for high noise reduction.
Multiple devices can be connected in series, permitting simultaneous cell monitoring of long, high voltage battery strings. Each device has an isoSPI interface for high speed, RF-immune, local area communications. Using the LTC6804-1, multiple devices are connected in a daisy-chain with one host processor connection for all devices. Using the LTC6804-2, multiple devices are connected in parallel to the host processor, with each device individually addressed.
Additional features include passive balancing for each cell, an onboard 5V regulator, and 5 general purpose I/O lines. In sleep mode, current consumption is reduced to 4uA. The device can be powered directly from the battery, or from an isolated supply.
Features
- Measures Up to 12 Battery Cells in Series
- Stackable Architecture Supports 100s of Cells
- Built-In isoSPITM Interface: 1Mbps Isolated Serial Communications Uses a Single Twisted Pair, Up to 100 Meters
- Low EMI Susceptibility and Emissions
- 1.2mV Maximum Total Measurement Error
- 290us to Measure All Cells in a System
- Synchronized Voltage and Current Measurement
- 16-Bit Delta-Sigma ADC with Frequency Programmable 3rd Order Noise Filter
- Engineered for ISO26262 Compliant Systems
- Passive Cell Balancing with Programmable Timer
- 5 General Purpose Digital I/O or Analog Inputs: Temperature or other Sensor Inputs
- Configurable as an I/O or SPI Master
- 4uA Sleep Mode Supply Current
- 48-Lead SSOP Package
Applications
- Electric and Hybrid Electric Vehicles
- Backup Battery Systems
- Grid Energy Storage
- High Power Portable Equipment
C581004 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



