ADI LTC6255CS6#TRMPBF
| Manufacturer | |
| Mfr. Part # | LTC6255CS6#TRMPBF |
| LCSC Part # | C580977 |
| Package | TSOT-23-6 |
| Customer # | |
| Key Attributes | 6.5MHz, 65uA Power Efficient Rail-to-Rail I/O Op Amps |
| Description | 350uV 50nA 1.8V/us 100dB 1.8V~5.25V 6.5MHz 1 Rail-to-Rail Input, Rail-to-Rail Output TSOT-23-6 Amplifiers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers | |
| Manufacturer | ADI | |
| Package | TSOT-23-6 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
31 
31
Available for Immediate Shipping
Discontinued
Once stock is depleted, this product will be updated to 'Not Available.'
Stock Notification
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 6.0794 | $ 6.08 |
10+ | $ 5.9231 | $ 59.23 |
30+ | $ 5.8195 | $ 174.59 |
100+ | $ 5.7158 | $ 571.58 |
Standard Packaging 500/Full
Reel | ||
Better price for more quantity?
$