LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI LTC5549IUDB#TRMPBF product image
  • LTC5549IUDB#TRMPBF thumbnail 1
  • LTC5549IUDB#TRMPBF thumbnail 2
  • LTC5549IUDB#TRMPBF thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ADI LTC5549IUDB#TRMPBFRoHS

Manufacturer
MPN
LTC5549IUDB#TRMPBF
LCSC Part #
C580929
Packaging
QFN-12-EP(2x3)
Customer #
Key Attributes
3V~3.6V 10.4dB QFN-12-EP(2x3) RF Mixers RoHS
Datasheetpdf iconADI LTC5549IUDB#TRMPBF
In-Stock: 9
9 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 46.9783$ 46.98
30+$ 44.8433$ 1345.30
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryRF and Wireless/RF Mixers
ManufacturerADI
PackagingQFN-12-EP(2x3)
FeaturesAssemble the vibration buffer;Frequency multiplication/division;Single-ended/Differential Interface Integration
Voltage - Supply3V~3.6V
Noise Figure10.4dB

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece

Introduction

AI Translation

The LTC5549 is a general purpose passive double - balanced mixer that can be used for upconversion or downconversion. The RF port is designed for the 2GHz to 14GHz band and the IF port is optimized for 500MHz to 6GHz operation. An integrated LO buffer amplifier supports LO frequencies from 1GHz to 12GHz, requiring only 0dBm LO power. The LTC5549 delivers high IIP3 and input P1dB with low power consumption. An internal LO frequency doubler can be enabled by a CMOS - compatible digital control pin, allowing operation with a lower, one - half LO input frequency. This allows the mixer’s LO port to be used with existing synthesizers, such as the LTC6946 and LTC6948 family.

Features

AI Translation
  • Upconversion or Downconversion
  • High IIP3: +28.20dBm at 5.8GHz, +22.8 dBm at 12GHz
  • 8.0dB Conversion Loss at 5.8GHz
  • +14.30dBm Input P1dB at 5.8GHz
  • Integrated LO Buffer: 0dBm LO Drive
  • Bypassable Integrated LO Frequency Doubler
  • Low LO - RF Leakage: <–30dBm
  • 50Ω Single - Ended RF, LO and IF Ports
  • 3.3V/115mA Supply
  • Fast Turn ON/OFF for TDD Operation
  • 2mm x 3mm, 12 - Lead QFN Package

Applications

AI Translation
  • Microwave Transceivers
  • Wireless Backhaul
  • Point - to - Point Microwave
  • Phased - Array Antennas
  • C, X and Ku Band RADAR
  • Test Equipment
  • Satellite MODEMs