LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI LTC5507ES6#TRMPBF product image
  • LTC5507ES6#TRMPBF thumbnail 1
  • LTC5507ES6#TRMPBF thumbnail 2
  • LTC5507ES6#TRMPBF thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

ADI LTC5507ES6#TRMPBFRoHS

Manufacturer
MPN
LTC5507ES6#TRMPBF
LCSC Part #
C580923
Packaging
TSOT-23-6L
Customer #
Key Attributes
RF power detector from 100kHz to 1GHz
Datasheetpdf iconADI LTC5507ES6#TRMPBF
In-Stock: 183
183 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 6.8282$ 6.83
10+$ 5.9027$ 59.03
30+$ 4.8487$ 145.46
100+$ 4.3754$ 437.54
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryRF and Wireless/RF Detectors
ManufacturerADI
PackagingTSOT-23-6L
Accuracy-
Input Range-34dBm~14dBm

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece

Introduction

AI Translation

The LTC5507 is an RF power detector designed for operation across a frequency range of 100kHz to 1000MHz. The input frequency range is determined by an external capacitor. A temperature-compensated Schottky diode peak detector and buffer amplifier are integrated in a compact 6-pin ThinSOT package. An on-chip Schottky diode and external capacitor are used to peak-detect the RF input voltage. The detected voltage is buffered and provided to the V<sub>OUT</sub> pin. A power-saving shutdown mode reduces supply current to below 2μA.

Features

AI Translation
  • Temperature-compensated internal Schottky diode RF detector
  • Wide input power range: -34dBm to 14dBm
  • Ultra-wide input frequency range: 100kHz to 1000MHz
  • Buffered output
  • Wide VCC range: 2.7V to 6V
  • Low operating current: 550μA
  • Low shutdown current: below 2μA
  • Low-profile (1mm height) ThinSOT package

Applications

AI Translation
  • Wireless transceivers
  • Wireless and wireline infrastructure
  • RF power alarm
  • Envelope detector
  • Received signal strength indicator (RSSI) receivers
  • Demodulator for AM and ASK modulated signals