ADI LTC4444MPMS8E#PBF
| Manufacturer | |
| Mfr. Part # | LTC4444MPMS8E#PBF |
| LCSC Part # | C580912 |
| Package | MSOP-8-EP |
| Customer # | |
| Description | 7.2V~13.5V 3A 2.5A MSOP-8-EP Gate Drivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | ADI | |
| Package | MSOP-8-EP |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
In-Stock:
4
4
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 5.598 | $ 5.60 |
10+ | $ 5.466 | $ 54.66 |
30+ | $ 5.3791 | $ 161.37 |
100+ | $ 5.2922 | $ 529.22 |
Standard Packaging 50/Full
Tube | ||
Better price for more quantity?
$