ADI LTC4100EG#TRPBF
| Manufacturer | |
| Mfr. Part # | LTC4100EG#TRPBF |
| LCSC Part # | C580838 |
| Package | SSOP-24-208mil |
| Customer # | |
| Key Attributes | Smart Battery Charger Controller |
| Description | 6V~28V 4A SSOP-24-208mil Battery Chargers ICs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Chargers ICs | |
| Manufacturer | ADI | |
| Package | SSOP-24-208mil |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1800 |
| Sales Unit | Piece |
In-Stock:
1,053
1,053
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 15.4545 | $ 15.45 |
10+ | $ 14.7767 | $ 147.77 |
30+ | $ 13.5999 | $ 408.00 |
100+ | $ 12.5745 | $ 1257.45 |
Standard Packaging 1800/Full
Reel | ||
Better price for more quantity?
$