ADI LTC3890EUH#TRPBF
| Manufacturer | |
| Mfr. Part # | LTC3890EUH#TRPBF |
| LCSC Part # | C580811 |
| Package | QFN-32-EP(5x5) |
| Customer # | |
| Key Attributes | 60V Low lQ, Dual, 2-Phase Synchronous Step-Down DC/DC Controller |
| Description | 2 800mV~24V Buck QFN-32-EP(5x5) DC DC Switching Controllers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/DC DC Switching Controllers | |
| Manufacturer | ADI | |
| Package | QFN-32-EP(5x5) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
2,548
2,548
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 11.8625 | $ 11.86 |
10+ | $ 10.2235 | $ 102.24 |
30+ | $ 9.223 | $ 276.69 |
100+ | $ 8.3857 | $ 838.57 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$