ADI LTC2801IDE#PBF
| Manufacturer | |
| MPN | LTC2801IDE#PBF |
| LCSC Part # | C580599 |
| Packaging | DFN-12-EP(3x4) |
| Customer # | |
| Key Attributes | 1.8V to 5.5V RS-232 Single/Dual Transceiver |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | ADI | |
| Packaging | DFN-12-EP(3x4) | |
| Type | Transceiver | |
| Voltage - Supply | 1.8V~5.5V | |
| Data Rate | 250Kbps | |
| Operating Temperature | -40℃~+85℃ | |
| ESD Protect | ±10kV | |
| charge pump | Yes | |
| Number of Drivers | 1 | |
| Features | Automatic level shifting;Short-Circuit Protection;Low-power mode | |
| Number of Receivers | 1 | |
| Quiescent Supply Current | 2.3mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 91 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LTC2801/LTC2802/LTC2803/LTC2804 are single and dual RS-232 transceivers in narrow SSOP and chip-scale DFN packages. All operate over a supply range of 1.8 to 5.5V, which permits operation directly from two alkaline, NiCd or NiMH cells. An integrated DC-to-DC converter generates power supplies for driving RS-232 levels. A logic supply pin allows easy interfacing with different logic levels independent of the DC-DC supply. These parts are compatible with the TIA/EIA-232-F standard. Driver outputs are protected from overload and can be shorted to ground or up to ±15V without damage. To extend battery life, receivers can be kept active, operating at reduced speed, with only 15µA current. In shutdown mode, current is further reduced to 1µA.
Features
- 1.8V to 5.5V Supply Voltage
- Single and Dual Transceivers
- High-Speed Operation 1Mbps for 250pF/3kΩ Load (LTC2802, LTC2804) 250kbps for 1nF/3kΩ Load 100kbps for 2.5nF/3kΩ TIA/EIA-232-F Load
- Low-Power 1µA Shutdown and 15µA Receivers Active Modes
- No Damage or Latchup to ±10kV ESD on RS-232 Interface
- Logic Supply Pin for Easy Level-Shifting to UART or Microprocessor
- Low-Latency Output Enable Allows Line Sharing and Half-Duplex Operation
- True RS-232 Compliant Output Levels
- Small Footprint: LTC2801/LTC2802 4mm × 3mm DFN Package LTC2803/LTC2804 Narrow SSOP-16 and 5mm × 3mm DFN Packages
Applications
- Battery-Powered Systems
- Computers and Consumer Electronics
- Diagnostic Ports
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 6.1612$ 5.6067 | $ 5.61 |
| 10+ | $ 5.3255$ 4.8463 | $ 48.46 |
| 30+ | $ 4.829$ 4.3944 | $ 131.83 |
| 100+ | $ 4.3276$ 3.9382 | $ 393.82 |
| 500+ | $ 4.0956$ 3.7270 | $ 1863.50 |
| 1,000+ | $ 3.9917$ 3.6325 | $ 3632.50 |
Standard Packaging91/Full Tube | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | ADI | |
| Packaging | DFN-12-EP(3x4) | |
| Type | Transceiver | |
| Voltage - Supply | 1.8V~5.5V | |
| Data Rate | 250Kbps | |
| Operating Temperature | -40℃~+85℃ | |
| ESD Protect | ±10kV | |
| charge pump | Yes | |
| Number of Drivers | 1 | |
| Features | Automatic level shifting;Short-Circuit Protection;Low-power mode | |
| Number of Receivers | 1 | |
| Quiescent Supply Current | 2.3mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 91 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LTC2801/LTC2802/LTC2803/LTC2804 are single and dual RS-232 transceivers in narrow SSOP and chip-scale DFN packages. All operate over a supply range of 1.8 to 5.5V, which permits operation directly from two alkaline, NiCd or NiMH cells. An integrated DC-to-DC converter generates power supplies for driving RS-232 levels. A logic supply pin allows easy interfacing with different logic levels independent of the DC-DC supply. These parts are compatible with the TIA/EIA-232-F standard. Driver outputs are protected from overload and can be shorted to ground or up to ±15V without damage. To extend battery life, receivers can be kept active, operating at reduced speed, with only 15µA current. In shutdown mode, current is further reduced to 1µA.
Features
- 1.8V to 5.5V Supply Voltage
- Single and Dual Transceivers
- High-Speed Operation 1Mbps for 250pF/3kΩ Load (LTC2802, LTC2804) 250kbps for 1nF/3kΩ Load 100kbps for 2.5nF/3kΩ TIA/EIA-232-F Load
- Low-Power 1µA Shutdown and 15µA Receivers Active Modes
- No Damage or Latchup to ±10kV ESD on RS-232 Interface
- Logic Supply Pin for Easy Level-Shifting to UART or Microprocessor
- Low-Latency Output Enable Allows Line Sharing and Half-Duplex Operation
- True RS-232 Compliant Output Levels
- Small Footprint: LTC2801/LTC2802 4mm × 3mm DFN Package LTC2803/LTC2804 Narrow SSOP-16 and 5mm × 3mm DFN Packages
Applications
- Battery-Powered Systems
- Computers and Consumer Electronics
- Diagnostic Ports
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

