G-Switch DV7SA-02F-01
| Manufacturer | G-SwitchAsian Brands |
| MPN | DV7SA-02F-01 |
| LCSC Part # | C5805840 |
| Packaging | SMD,P=1.27mm |
| Customer # | |
| Key Attributes | SWITCH SLIDE DIP SPST 50mA 12V |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/DIP Switches/SIP Switches | |
| Manufacturer | G-Switch | |
| Packaging | SMD,P=1.27mm | |
| Number of Positions | 2 | |
| Voltage Rating | 12V | |
| Current Rating | 50mA | |
| Circuit | SPST | |
| Operating Life | 1,000 times | |
| Actuator Color | Black | |
| Operating Temperature | -40℃~+85℃ | |
| Termination Style | Gull Wing |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 1,691
1,691 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.7462 | $ 0.75 |
| 10+ | $ 0.6113 | $ 6.11 |
| 30+ | $ 0.543 | $ 16.29 |
| 100+ | $ 0.4764 | $ 47.64 |
| 500+ | $ 0.4373 | $ 218.65 |
| 1,000+ | $ 0.4162 | $ 416.20 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/DIP Switches/SIP Switches | |
| Manufacturer | G-Switch | |
| Packaging | SMD,P=1.27mm | |
| Number of Positions | 2 | |
| Voltage Rating | 12V | |
| Current Rating | 50mA | |
| Circuit | SPST | |
| Operating Life | 1,000 times | |
| Actuator Color | Black | |
| Operating Temperature | -40℃~+85℃ | |
| Termination Style | Gull Wing |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



