TI DCP010505BP
| Manufacturer | |
| MPN | DCP010505BP |
| LCSC Part # | C58058 |
| Packaging | PDIP-7 |
| Customer # | |
| Key Attributes | 1-W, Isolated, Unregulated DC/DC Converter Modules |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | TI | |
| Packaging | PDIP-7 | |
| Number of Outputs | 1 | |
| Iout | 200mA | |
| Vin | 4.5V~5.5V | |
| Ripple Noise | 20mVp-p | |
| Vout | 5V | |
| Frequency - Switching | 400kHz | |
| Operating Temperature | -40℃~+100℃ | |
| Quiescent Supply Current | 20mA | |
| Isolation Voltage(Vrms) | 1kV | |
| Features | External clock synchronization;Over-temperature protection | |
| Output Power | 1W | |
| Conversion Efficiency | 80% |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The DCP01B series is a family of 1-W, isolated, unregulated DC/DC converter modules. Requiring a minimum of external components and including onchip device protection, the DCP01B series of devices provide extra features such as output disable and synchronization of switching frequencies. This combination of features and small size makes the DCP01B series of devices suitable for a wide range of applications, and is an easy-to-use solution in applications requiring signal path isolation.
Features
- 1-kV Isolation (Operational)
- Device-to-Device Synchronization
- EN55022 Class B EMC Performance
- UL1950 Recognized Component
- 7-Pin PDIP and 7-Pin SOP Packages
Applications
- Signal Path Isolation
- Ground Loop Elimination
- Data Acquisition
- Industrial Control and Instrumentation
- Test Equipment
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 12.871 | $ 12.87 |
| 10+ | $ 12.2746 | $ 122.75 |
| 25+ | $ 10.6416 | $ 266.04 |
| 100+ | $ 9.7414 | $ 974.14 |
Standard Packaging25/Full Tube | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | TI | |
| Packaging | PDIP-7 | |
| Number of Outputs | 1 | |
| Iout | 200mA | |
| Vin | 4.5V~5.5V | |
| Ripple Noise | 20mVp-p | |
| Vout | 5V | |
| Frequency - Switching | 400kHz | |
| Operating Temperature | -40℃~+100℃ | |
| Quiescent Supply Current | 20mA | |
| Isolation Voltage(Vrms) | 1kV | |
| Features | External clock synchronization;Over-temperature protection | |
| Output Power | 1W | |
| Conversion Efficiency | 80% |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The DCP01B series is a family of 1-W, isolated, unregulated DC/DC converter modules. Requiring a minimum of external components and including onchip device protection, the DCP01B series of devices provide extra features such as output disable and synchronization of switching frequencies. This combination of features and small size makes the DCP01B series of devices suitable for a wide range of applications, and is an easy-to-use solution in applications requiring signal path isolation.
Features
- 1-kV Isolation (Operational)
- Device-to-Device Synchronization
- EN55022 Class B EMC Performance
- UL1950 Recognized Component
- 7-Pin PDIP and 7-Pin SOP Packages
Applications
- Signal Path Isolation
- Ground Loop Elimination
- Data Acquisition
- Industrial Control and Instrumentation
- Test Equipment
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



