ADI LTC2202CUK#PBF
| Manufacturer | |
| Mfr. Part # | LTC2202CUK#PBF |
| LCSC Part # | C580514 |
| Package | QFN-48-EP(7x7) |
| Customer # | |
| Key Attributes | 16-bit, 25Msps/10Msps ADCs |
| Description | Parallel 3.3V 0℃~+70℃ QFN-48-EP(7x7) Analog to Digital Converters (ADC) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | ADI | |
| Package | QFN-48-EP(7x7) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991C4 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 52 |
| Sales Unit | Piece |
In-Stock:
10 
10
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 85.5587 | $ 85.56 |
Standard Packaging 52/Full
Tube | ||
Better price for more quantity?
$