JSMSEMI IRS2110STRPBF-JSM
| Manufacturer | JSMSEMIAsian Brands |
| MPN | IRS2110STRPBF-JSM |
| LCSC Part # | C5804622 |
| Packaging | SOIC-16-300mil |
| Customer # | |
| Key Attributes | 700V 4A Half-Bridge Power MOSFET/IGBT Driver IC |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | JSMSEMI | |
| Packaging | SOIC-16-300mil | |
| Input Logic Level - Low | - | |
| Low Level Delay Time | - | |
| High Level Delay Time | - | |
| Quiescent Current | 120uA | |
| Input Logic Level - High | - | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 10V~20V | |
| Driven Configuration | Half-Bridge | |
| Current - Output Low(IOL) | 4A | |
| Rise Time | 25ns | |
| Fall Time | 17ns | |
| Features | Under Voltage Protection;Enable shutdown | |
| Current - Output High(IOH) | 4A | |
| Load Type | MOSFET |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The IRS2110S is a high voltage, high speed power MOSFET drivers with dependent high- and low- side referenced output channels. Proprietary HVIC and latch immune CMOS technologies enable ruggedized monolithic construction. The logic input is compatible with standard CMOS or LSTTL output, down to 3.3V logic. The output drivers feature a high pulse current buffer stage designed for minimum driver cross- conduction. The floating channel can be used to drive an N- channel power MOSFET in the high- side configuration which operates up to 700 V. It can work in the range of 40℃ to 125℃.
Features
- Floating channel designed for bootstrap operation
- Fully operational to +700V
- 3.3V, 5V and 15V input logic compatible
- Tolerant to negative transient voltage dV/dt immune
- Allowable negative Vs capability: - 9V
- Gate drive supply range from 10V to 20V
- Separate logic supply range from 3.3V to 20V
- Logic and power ground ± 5V offset
- Undervoltage lockout for both channels
- Cycle by cycle edge- triggered shutdown logic
- Matched propagation delay for both channels
- Wide operating temperature range - 40°C - 125°C
- Typically output Source/Sink current capability: 4A/4A
- RoSH compatible
Applications
- UPS Universal inverter
- Half- bridge and full- bridge converters in AC and DC power supplies
- High- density switching power supplies for servers, telecommunications, IT and industrial infrastructure
- Solar inverter and motor driver
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.0686$ 0.8549 | $ 0.85 |
| 10+ | $ 0.8844$ 0.7076 | $ 7.08 |
| 30+ | $ 0.7844$ 0.6276 | $ 18.83 |
| 100+ | $ 0.6716$ 0.5373 | $ 53.73 |
| 500+ | $ 0.6208$ 0.4967 | $ 248.35 |
| 1,000+ | $ 0.597$ 0.4776 | $ 477.60 |
Standard Packaging1000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | JSMSEMI | |
| Packaging | SOIC-16-300mil | |
| Input Logic Level - Low | - | |
| Low Level Delay Time | - | |
| High Level Delay Time | - | |
| Quiescent Current | 120uA | |
| Input Logic Level - High | - | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 10V~20V | |
| Driven Configuration | Half-Bridge | |
| Current - Output Low(IOL) | 4A | |
| Rise Time | 25ns | |
| Fall Time | 17ns | |
| Features | Under Voltage Protection;Enable shutdown | |
| Current - Output High(IOH) | 4A | |
| Load Type | MOSFET |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The IRS2110S is a high voltage, high speed power MOSFET drivers with dependent high- and low- side referenced output channels. Proprietary HVIC and latch immune CMOS technologies enable ruggedized monolithic construction. The logic input is compatible with standard CMOS or LSTTL output, down to 3.3V logic. The output drivers feature a high pulse current buffer stage designed for minimum driver cross- conduction. The floating channel can be used to drive an N- channel power MOSFET in the high- side configuration which operates up to 700 V. It can work in the range of 40℃ to 125℃.
Features
- Floating channel designed for bootstrap operation
- Fully operational to +700V
- 3.3V, 5V and 15V input logic compatible
- Tolerant to negative transient voltage dV/dt immune
- Allowable negative Vs capability: - 9V
- Gate drive supply range from 10V to 20V
- Separate logic supply range from 3.3V to 20V
- Logic and power ground ± 5V offset
- Undervoltage lockout for both channels
- Cycle by cycle edge- triggered shutdown logic
- Matched propagation delay for both channels
- Wide operating temperature range - 40°C - 125°C
- Typically output Source/Sink current capability: 4A/4A
- RoSH compatible
Applications
- UPS Universal inverter
- Half- bridge and full- bridge converters in AC and DC power supplies
- High- density switching power supplies for servers, telecommunications, IT and industrial infrastructure
- Solar inverter and motor driver
C5804622 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



