ADI LTC1597-1ACG#PBF
| Manufacturer | |
| Mfr. Part # | LTC1597-1ACG#PBF |
| LCSC Part # | C580411 |
| Package | SSOP-28 |
| Customer # | |
| Description | 1us Parallel 4.5V~5.5V 1LSB 16 SSOP-28 Digital to Analog Converters (DAC) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | ADI | |
| Package | SSOP-28 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 47 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 127.1336 | $ 127.13 |
188+ | $ 49.2003 | $ 9249.66 |
517+ | $ 47.4708 | $ 24542.40 |
987+ | $ 46.6169 | $ 46010.88 |
Standard Packaging 47/Full
Tube | ||