TOSHIBA TPH2R408QM,L1Q
| Manufacturer | |
| MPN | TPH2R408QM,L1Q |
| LCSC Part # | C5802574 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | MOSFET N-CH 80V 120A SOP-8 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TOSHIBA | |
| Packaging | SOP-8 | |
| Drain to Source Voltage | 80V | |
| Output Capacitance(Coss) | 1.34nF | |
| Current - Continuous Drain(Id) | 120A | |
| Gate Threshold Voltage (Vgs(th)) | 3.5V | |
| Pd - Power Dissipation | 3W;210W | |
| Reverse Transfer Capacitance (Crss@Vds) | 60pF | |
| RDS(on) | 2.43mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 8.3nF | |
| Gate Charge(Qg) | 87nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- High-speed switching
- Small gate charge: Qsw = 28 nC (typ.)
- Small output charge: Qoss = 90 nC (typ.)
- Low drain-source on-resistance: RDS(ON) = 1.9 mΩ (typ.) (VGS = 10 V)
- Low leakage current: ΔIDSS = 10 μA (max) (VDS = 80 V)
- Enhancement mode: Vth = 2.5 to 3.5 V (VDS = 10 V, ID = 1.0 mA)
Applications
AI Translation
- High-Efficiency DC-DC Converters
- Switching Voltage Regulators
- Motor Drivers
In-Stock: 81
81 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.088 | $ 3.09 |
| 10+ | $ 2.6392 | $ 26.39 |
| 30+ | $ 2.3595 | $ 70.79 |
| 100+ | $ 2.0717 | $ 207.17 |
| 500+ | $ 1.9416 | $ 970.80 |
| 1,000+ | $ 1.8847 | $ 1884.70 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TOSHIBA | |
| Packaging | SOP-8 | |
| Drain to Source Voltage | 80V | |
| Output Capacitance(Coss) | 1.34nF | |
| Current - Continuous Drain(Id) | 120A | |
| Gate Threshold Voltage (Vgs(th)) | 3.5V | |
| Pd - Power Dissipation | 3W;210W | |
| Reverse Transfer Capacitance (Crss@Vds) | 60pF | |
| RDS(on) | 2.43mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 8.3nF | |
| Gate Charge(Qg) | 87nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- High-speed switching
- Small gate charge: Qsw = 28 nC (typ.)
- Small output charge: Qoss = 90 nC (typ.)
- Low drain-source on-resistance: RDS(ON) = 1.9 mΩ (typ.) (VGS = 10 V)
- Low leakage current: ΔIDSS = 10 μA (max) (VDS = 80 V)
- Enhancement mode: Vth = 2.5 to 3.5 V (VDS = 10 V, ID = 1.0 mA)
Applications
AI Translation
- High-Efficiency DC-DC Converters
- Switching Voltage Regulators
- Motor Drivers
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



