LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
ADI LT6015HS5#TRMPBF product image
  • LT6015HS5#TRMPBF thumbnail 1
  • LT6015HS5#TRMPBF thumbnail 2
  • LT6015HS5#TRMPBF thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ADI LT6015HS5#TRMPBFRoHS

Manufacturer
MPN
LT6015HS5#TRMPBF
LCSC Part #
C580211
Packaging
TSOT-23-5
Customer #
Key Attributes
3.2MHz, 0.8V/μs Low Power, Over-The-Top Precision Op Amps
Datasheetpdf iconADI LT6015HS5#TRMPBF
In-Stock: 74
74 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 5.676$ 5.3922$ 5.39
10+$ 4.8907$ 4.6462$ 46.46
30+$ 4.412$ 4.1914$ 125.74
100+$ 4.0112$ 3.8107$ 381.07
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerADI
PackagingTSOT-23-5
Number of Channels1
Vos - Input Offset Voltage50uV
Slew Rate0.75V/us
Input Offset Current(Ios)2nA
FeaturesReverse-phase input protection;Power rail sequencing tolerance
Operating Temperature-40℃~+125℃
Common Mode Rejection Ratio(CMRR)126dB
Ib - Input Bias Current2nA
Output Current25mA
Input Offset Voltage Drift(Vos TC)750nV/℃
Quiescent Current315uA
Gain Bandwidth Product3.2MHz
Input Voltage Noise Density18nV/√Hz@1kHz
Dual Supply-25V~-1.65V;1.65V~25V
Rail to RailRail-to-Rail Input, Rail-to-Rail Output
Single Supply3V~50V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece

Introduction

AI Translation

The LT6015/LT6016/LT6017 are single/dual/quad rail-to-rail input operational amplifiers with input offset voltage trimmed to less than 50μV. These amplifiers operate on single and split supplies with a total voltage of 3V to 50V and draw only 315μA per amplifier. They are reverse battery protected, drawing very little current for reverse supplies up to 50V. The Over-The-Top input stage of the LT6015/LT6016/LT6017 is designed to provide added protection in tough environments. The input common mode range extends from V– to V+ and beyond: these amplifiers operate with inputs up to 76V above V+ independent of V+. Internal resistors protect the inputs against transient faults up to 25V below the negative supply. The LT6015/LT6016/LT6017 can drive loads up to 25mA and are unity-gain stable with capacitive loads as large as 200pF. Optional external compensation can be added to extend the capacitive drive capability beyond 200pF. The LT6015 is offered in a 5-lead SOT package. The LT6016 dual op amp is available in an 8-lead MSOP package. The LT6017 is offered in a 22-pin leadless DFN package.

Features

AI Translation
  • Input Common Mode Range: V– to V+ + 76V
  • Rail-to-Rail Input and Output
  • Low Power: 315μA/Amplifier
  • Operating Temperature Range: -55°C to 150°C
  • VOS: ±50μV (Maximum)
  • CMRR, PSRR: 126dB
  • Reverse Battery Protection to 50V
  • Gain Bandwidth Product: 3.2MHz
  • Specified on 5V and ±15V Supplies
  • High Voltage Gain: 1000V/mV
  • No Phase Reversal
  • No Supply Sequencing Problems
  • Single 5-Lead SOT-23 (ThinSOT) Package
  • Dual 8-Lead MSOP
  • Quad 22-Lead DFN (6mm × 3mm)

Applications

AI Translation
  • High Side or Low Side Current Sensing
  • Battery/Power Supply Monitoring
  • 4mA to 20mA Transmitters
  • High Voltage Data Acquisition
  • Battery/Portable Instrumentation