ADI LT5575EUF#PBF
| Manufacturer | |
| Mfr. Part # | LT5575EUF#PBF |
| LCSC Part # | C580203 |
| Package | QFN-16-EP(4x4) |
| Customer # | |
| Key Attributes | 800MHz to 2.7GHz High Linearity Direct Conversion Quadrature Demodulator |
| Description | 800MHz~2.7GHz 12.7dB QFN-16-EP(4x4) RF Demodulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | RF and Wireless/RF Demodulators | |
| Manufacturer | ADI | |
| Package | QFN-16-EP(4x4) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 91 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 31.8475 | $ 31.85 |
30+ | $ 30.3313 | $ 909.94 |
Standard Packaging 91/Full
Tube | ||