ADI LT5537EDDB#TRMPBF
| Manufacturer | |
| MPN | LT5537EDDB#TRMPBF |
| LCSC Part # | C580200 |
| Packaging | DFN-8-EP(2x3) |
| Customer # | |
| Key Attributes | Wide Dynamic Range RF/IF Log Detector |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Detectors | |
| Manufacturer | ADI | |
| Packaging | DFN-8-EP(2x3) | |
| Accuracy | ±1dB | |
| Input Range | -76dBm~14dBm |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LT5537 is a wide dynamic range RF/IF detector, operational from below 10MHz to 1000MHz. The lower limit of the operating frequency range can be extended to near DC by the use of an external capacitor. The input dynamic range at 200MHz with ±3dB nonlinearity is 90dB (from –76dBm to 14dBm, single-ended 50Ω input). The detector output voltage slope is nominally 20mV/dB, and the typical temperature coefficient is 0.01dB/°C at 200MHz.
Features
- Low Frequency to 1000MHz Operation
- 83dB Dynamic Range with ±1dB Nonlinearity at 200MHz
- Sensitivity –76dBm or Better at 200MHz
- Log-Linear Transfer Slope of 20mV/dB
- Supply Voltage Range: 2.7V to 5.25V
- Supply Current: 13.5mA at 3V
- Tiny 8-Lead (3mm×2mm) DFN Package
Applications
- Linear-to-Log Signal Level Conversion
- Received Signal Strength Indication (RSSI)
- RF Power Control
- RF/IF Power Detection
- Receiver RF/IF Gain Control
- Envelope Detection
- ASK Receiver
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 11.077 | $ 11.08 |
| 10+ | $ 9.5 | $ 95.00 |
| 30+ | $ 8.5397 | $ 256.19 |
| 100+ | $ 7.7341 | $ 773.41 |
Standard Packaging500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Detectors | |
| Manufacturer | ADI | |
| Packaging | DFN-8-EP(2x3) | |
| Accuracy | ±1dB | |
| Input Range | -76dBm~14dBm |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LT5537 is a wide dynamic range RF/IF detector, operational from below 10MHz to 1000MHz. The lower limit of the operating frequency range can be extended to near DC by the use of an external capacitor. The input dynamic range at 200MHz with ±3dB nonlinearity is 90dB (from –76dBm to 14dBm, single-ended 50Ω input). The detector output voltage slope is nominally 20mV/dB, and the typical temperature coefficient is 0.01dB/°C at 200MHz.
Features
- Low Frequency to 1000MHz Operation
- 83dB Dynamic Range with ±1dB Nonlinearity at 200MHz
- Sensitivity –76dBm or Better at 200MHz
- Log-Linear Transfer Slope of 20mV/dB
- Supply Voltage Range: 2.7V to 5.25V
- Supply Current: 13.5mA at 3V
- Tiny 8-Lead (3mm×2mm) DFN Package
Applications
- Linear-to-Log Signal Level Conversion
- Received Signal Strength Indication (RSSI)
- RF Power Control
- RF/IF Power Detection
- Receiver RF/IF Gain Control
- Envelope Detection
- ASK Receiver
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |

