LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI LT4356IS-2#PBF product image
Images for reference only

ADI LT4356IS-2#PBFRoHS

Manufacturer
MPN
LT4356IS-2#PBF
LCSC Part #
C580191
Packaging
SO-16
Customer #
Key Attributes
Overvoltage Protection Regulator
Datasheetpdf iconADI LT4356IS-2#PBF
In-Stock: 40
40 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 6.443$ 6.44
10+$ 5.6254$ 56.25
30+$ 5.128$ 153.84
100+$ 4.7095$ 470.95
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Surge Suppression ICs
ManufacturerADI
PackagingSO-16
Operating Temperature-40℃~+85℃
Voltage - Supply4V~80V
Width3.9mm
Mounting TypeSurface Mount
FeaturesOvercurrent Protection;Overvoltage clamping protection;Under-voltage lockout
Length9.9mm
Threshold Voltage50mV
Height1.55mm
Reset Voltage-
Number of Channels1

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging50
Sales UnitPiece

Introduction

AI Translation

The LT4356 surge stopper protects loads from high voltage transients. It regulates the output during an overvoltage event, such as load dump in automobiles, by controlling the gate of an external N-channel MOSFET. The output is limited to a safe value thereby allowing the loads to continue functioning. The LT4356 also monitors the voltage drop between the VCC and SNS pins to protect against overcurrent faults. An internal amplifier limits the current sense voltage to 50mV. In either fault condition, a timer is started inversely proportional to MOSFET stress. If the timer expires, the FLT pin pulls low to warn of an impending power down. If the condition persists, the MOSFET is turned off. After a cool down period, the GATE pin pulls up turning on the MOSFET again. The auxiliary amplifier may be used as a voltage detection comparator or as a linear regulator controller driving an external PNP pass transistor. Back-to-back FETs can be used in lieu of a Schottky diode for reverse input protection, reducing voltage drop and power loss. A shutdown pin reduces the quiescent current to less than 7μA for the LT4356-1 during shutdown. The LT4356-2 differs from the LT4356-1 during shutdown by reducing the quiescent current to 60μA and keeping alive the auxiliary amplifier for uses such as an undervoltage lockout or always-on regulator.

Features

AI Translation
  • Stops High Voltage Surges
  • Adjustable Output Clamp Voltage
  • Overcurrent Protection
  • Wide Operation Range: 4V to 80V
  • Reverse Input Protection to - 60V
  • Low 7µA Shutdown Current (LT4356-1)
  • Auxiliary Amplifier for Level Detection Comparator or Linear Regulator Controller (LT4356-2)
  • Adjustable Fault Timer
  • Controls N-channel MOSFET
  • Shutdown Pin Withstands - 60V to 100V
  • Fault Output Indication
  • Guaranteed Operation to 125°C
  • Available in (4mm×3mm) 12-Pin DFN, 10-Pin MSOP or 16-Pin SO Packages

Applications

AI Translation
  • Automotive Surge Protection
  • Hot Swap/Live Insertion
  • High Side Switch for Battery Powered Systems
  • Intrinsic Safety Applications