ADI LT4321IUF#TRPBF
| Manufacturer | |
| Mfr. Part # | LT4321IUF#TRPBF |
| LCSC Part # | C580183 |
| Package | QFN-16-EP(4x4) |
| Customer # | |
| Key Attributes | PoE Ideal Diode Bridge Controller |
| Description | 18mV 120uA 2 1.25mA QFN-16-EP(4x4) OR Controllers, Ideal Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/OR Controllers, Ideal Diodes | |
| Manufacturer | ADI | |
| Package | QFN-16-EP(4x4) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
476
476
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 4.3995 | $ 4.40 |
10+ | $ 4.1947 | $ 41.95 |
30+ | $ 3.7073 | $ 111.22 |
100+ | $ 3.5835 | $ 358.35 |
500+ | $ 3.5263 | $ 1763.15 |
1,000+ | $ 3.5009 | $ 3500.90 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$