LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Samtec MUSB-05-F-AB-SM-A product image
  • MUSB-05-F-AB-SM-A thumbnail 1
  • MUSB-05-F-AB-SM-A thumbnail 2
  • MUSB-05-F-AB-SM-A thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Samtec MUSB-05-F-AB-SM-ARoHS

Manufacturer
MPN
MUSB-05-F-AB-SM-A
LCSC Part #
C5801081
Packaging
SMD
Customer #
Key Attributes
Mini USB 2.0 Interfaces
Datasheetpdf iconSamtec MUSB-05-F-AB-SM-A
Custom CablesMOQ 1pc
In-Stock: 92
92 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.8037$ 1.80
10+$ 1.5242$ 15.24
30+$ 1.3715$ 41.15
100+$ 1.1992$ 119.92
500+$ 1.1212$ 560.60
1,000+$ 1.0871$ 1087.10
Standard Packaging1/Full Tray
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/USB, DVI, HDMI Connectors/USB, DVI, HDMI Connector Assemblies
ManufacturerSamtec
PackagingSMD
Protocol StandardUSB 2.0
Number of Ports1
Number of Contacts5P
Connector TypeMini-AB
Operating Temperature-50℃~+85℃
Voltage Rating30V
GenderFemale
Mounting TypeSurface Mount, Right Angle

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece

Features

AI Translation
  • Insulation material: high-temperature thermoplastic
  • Contact material: phosphor bronze
  • Shell material: brass
  • Mating area gold-plated, shell nickel-plated, pins tin-plated
  • Operating temperature range: -50°C ~ +85°C
  • Rated voltage: 30 VRMS
  • Minimum mating cycles: 1500
  • RoHS compliant
  • Lead-free solderable

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.