ADI LT3470ETS8#TRMPBF
| Manufacturer | |
| MPN | LT3470ETS8#TRMPBF |
| LCSC Part # | C580069 |
| Packaging | TSOT-23-8 |
| Customer # | |
| Key Attributes | Micropower Buck Regulator with Integrated Boost and Catch Diodes |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | ADI | |
| Packaging | TSOT-23-8 | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Frequency - Switching | - | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Light load efficient mode;Overcurrent Protection;Load disconnect | |
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 4V~40V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 1.25V~16V | |
| Output Current | 200mA | |
| Quiescent Current | 26uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LT3470 is a micropower step-down DC/DC converter that integrates a 300mA power switch, catch diode and boost diode into low profile 3mm x 2mm DD and ThinSOT packages. The LT3470 combines Burst Mode and continuous operation to allow the use of tiny inductor and capacitors while providing a low ripple output to loads of up to 200mA. With its wide input range of 4V to 40V, the LT3470 can regulate a wide variety of power sources, from 2-cell Li‑Ion batteries to unregulated wall transformers and lead-acid batteries. Quiescent current in regulation is just 26µA in a typical application while a zero current shutdown mode disconnects the load from the input source, simplifying power management in battery-powered systems. Fast current limiting and hysteretic control protects the LT3470 and external components against shorted outputs, even at 40V input.
Features
- Low Quiescent Current: 26µA at 12VIN to 3.3VOUT
- Integrated Boost and Catch Diodes
- Input Range: 4V to 40V
- Low Output Ripple: <10mV
- <1µA in Shutdown Mode
- Output Voltage: 1.25V to 16V
- 200mA Output Current
- Hysteretic Mode Control
- Low Ripple Burst Mode(overline) Operation at Light Loads
- Continuous Operation at Higher Loads
- Solution Size as Small as 50mm2
- Low Profile (0.75mm) 3mm×2mm Thermally Enhanced 8-Lead DD and 1mm ThinSOT Packages
- AEC-Q100 Qualified for Automotive Applications
Applications
- Automotive Battery Regulation
- Power for Portable Products
- Distributed Supply Regulation
- Industrial Supplies
- Wall Transformer Regulation
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 5.6566 | $ 5.66 |
| 10+ | $ 4.9183 | $ 49.18 |
| 30+ | $ 4.2059 | $ 126.18 |
| 100+ | $ 3.7629 | $ 376.29 |
| 500+ | $ 3.5585 | $ 1779.25 |
| 1,000+ | $ 3.466 | $ 3466.00 |
Standard Packaging500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | ADI | |
| Packaging | TSOT-23-8 | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Frequency - Switching | - | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Light load efficient mode;Overcurrent Protection;Load disconnect | |
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 4V~40V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 1.25V~16V | |
| Output Current | 200mA | |
| Quiescent Current | 26uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LT3470 is a micropower step-down DC/DC converter that integrates a 300mA power switch, catch diode and boost diode into low profile 3mm x 2mm DD and ThinSOT packages. The LT3470 combines Burst Mode and continuous operation to allow the use of tiny inductor and capacitors while providing a low ripple output to loads of up to 200mA. With its wide input range of 4V to 40V, the LT3470 can regulate a wide variety of power sources, from 2-cell Li‑Ion batteries to unregulated wall transformers and lead-acid batteries. Quiescent current in regulation is just 26µA in a typical application while a zero current shutdown mode disconnects the load from the input source, simplifying power management in battery-powered systems. Fast current limiting and hysteretic control protects the LT3470 and external components against shorted outputs, even at 40V input.
Features
- Low Quiescent Current: 26µA at 12VIN to 3.3VOUT
- Integrated Boost and Catch Diodes
- Input Range: 4V to 40V
- Low Output Ripple: <10mV
- <1µA in Shutdown Mode
- Output Voltage: 1.25V to 16V
- 200mA Output Current
- Hysteretic Mode Control
- Low Ripple Burst Mode(overline) Operation at Light Loads
- Continuous Operation at Higher Loads
- Solution Size as Small as 50mm2
- Low Profile (0.75mm) 3mm×2mm Thermally Enhanced 8-Lead DD and 1mm ThinSOT Packages
- AEC-Q100 Qualified for Automotive Applications
Applications
- Automotive Battery Regulation
- Power for Portable Products
- Distributed Supply Regulation
- Industrial Supplies
- Wall Transformer Regulation
C580069 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



