ADI LT3092EDD#PBF
| Manufacturer | |
| MPN | LT3092EDD#PBF |
| LCSC Part # | C580040 |
| Packaging | DFN-8(3x3) |
| Customer # | |
| Key Attributes | 200mA 2-Terminal Programmable Current Source |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Current Regulation/Management | |
| Manufacturer | ADI | |
| Packaging | DFN-8(3x3) | |
| Features | Programmable output current;Overcurrent Protection | |
| Output Current | 200mA | |
| Voltage - Supply | 1.2V~40V | |
| Operating Temperature | -40℃~+125℃ | |
| Type | Current Source |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 121 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
Programmable 2-Terminal Current Source Maximum Output Current: 200mA Wide Input Voltage Range: 1.2V to 40V Input/Output Capacitors Not Required Resistor Ratio Sets Output Current Initial Set Pin Current Accuracy: 1% Reverse-Voltage Protection Reverse-Current Protection <0.001 %/V Line Regulation Typical Current Limit and Thermal Shutdown Protection Available in 8-Lead SOT-23, 3-Lead SOT-223 and 8-Lead 3mm × 3mm DFN Packages AEC-Q100 Qualified for Automotive Applications
Features
- Programmable 2-Terminal Current Source
- Maximum Output Current: 200mA
- Wide Input Voltage Range: 1.2V to 40V
- Input/Output Capacitors Not Required
- Resistor Ratio Sets Output Current
- Initial Set Pin Current Accuracy: 1%
- Reverse-Voltage Protection
- Reverse-Current Protection <0.001 %/V
- Line Regulation
- Typical Current Limit and Thermal Shutdown Protection
- Available in 8-Lead SOT-23, 3-Lead SOT-223 and 8-Lead 3mm × 3mm DFN Packages
- AEC-Q100 Qualified for Automotive Applications
Applications
- 2-Terminal Floating Current Source
- GND Referred Current Source
- Variable Current Source
- In-Line Limiter
- Intrinsic Safety Circuits
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 6.1199 | $ 6.12 |
| 10+ | $ 5.2813 | $ 52.81 |
| 30+ | $ 4.7829 | $ 143.49 |
| 100+ | $ 4.2797 | $ 427.97 |
| 500+ | $ 4.0469 | $ 2023.45 |
| 1,000+ | $ 3.9426 | $ 3942.60 |
Standard Packaging121/Full Tube | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Current Regulation/Management | |
| Manufacturer | ADI | |
| Packaging | DFN-8(3x3) | |
| Features | Programmable output current;Overcurrent Protection | |
| Output Current | 200mA | |
| Voltage - Supply | 1.2V~40V | |
| Operating Temperature | -40℃~+125℃ | |
| Type | Current Source |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 121 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
Programmable 2-Terminal Current Source Maximum Output Current: 200mA Wide Input Voltage Range: 1.2V to 40V Input/Output Capacitors Not Required Resistor Ratio Sets Output Current Initial Set Pin Current Accuracy: 1% Reverse-Voltage Protection Reverse-Current Protection <0.001 %/V Line Regulation Typical Current Limit and Thermal Shutdown Protection Available in 8-Lead SOT-23, 3-Lead SOT-223 and 8-Lead 3mm × 3mm DFN Packages AEC-Q100 Qualified for Automotive Applications
Features
- Programmable 2-Terminal Current Source
- Maximum Output Current: 200mA
- Wide Input Voltage Range: 1.2V to 40V
- Input/Output Capacitors Not Required
- Resistor Ratio Sets Output Current
- Initial Set Pin Current Accuracy: 1%
- Reverse-Voltage Protection
- Reverse-Current Protection <0.001 %/V
- Line Regulation
- Typical Current Limit and Thermal Shutdown Protection
- Available in 8-Lead SOT-23, 3-Lead SOT-223 and 8-Lead 3mm × 3mm DFN Packages
- AEC-Q100 Qualified for Automotive Applications
Applications
- 2-Terminal Floating Current Source
- GND Referred Current Source
- Variable Current Source
- In-Line Limiter
- Intrinsic Safety Circuits
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| Type | Details |
|---|---|
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |



