LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
WIMA MP30Y2 .022/250/20 LS22.5 product image
Images for reference only

WIMA MP30Y2 .022/250/20 LS22.5RoHS

Manufacturer
MPN
MP30Y2 .022/250/20 LS22.5
LCSC Part #
C5800324
Packaging
Through Hole,P=22.5mm
Customer #
Key Attributes
22nF ±20% Y2 250V Through Hole,P=22.5mm Ceramic Capacitors RoHS

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Ceramic Capacitors
ManufacturerWIMA
PackagingThrough Hole,P=22.5mm
Capacitance22nF
Tolerance±20%
RatingsY2
Voltage(AC)250V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece
Out of Stock
Stock Notification
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.2199$ 1.22
200+$ 0.488$ 97.60
500+$ 0.4713$ 235.65
1,000+$ 0.4637$ 463.70
Standard Packaging1/Full Bag
Better price for more quantity?
$